Filter Your Search
1 - 2 of 2 results
|
VTSRC20AA270100TS
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 27 Ω | 10 pF | 10 % | 1 W | 8 | 16 | 8 | 20 % | 20 % | 200% | 1 | 200 ppm/°C | THIN FILM | 10 ppm/°C | e3 | 70 °C | RC NETWORK | T-FILTER | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | 650 µm | GULL WING | 1.09 mm | 6.5 mm | VISHAY THIN FILM | unknown | Thin Film | ||
|
VTSRC20AA270100UF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 27 Ω | 10 pF | 10 % | 1 W | 8 | 16 | 8 | 20 % | 20 % | 200% | 1 | 200 ppm/°C | THIN FILM | 10 ppm/°C | e3 | 70 °C | RC NETWORK | T-FILTER | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | TUBE | YES | Matte Tin (Sn) | 650 µm | GULL WING | 1.09 mm | 6.5 mm | VISHAY THIN FILM | unknown | Thin Film |