Filter Your Search
1 - 2 of 2 results
|
VTSRC20AD390680TF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 39 Ω | 68 pF | 10 % | 1 W | 8 | 8 | 8 | 20 % | 20 % | 200% | 1 | 70 °C | 200 ppm/°C | THIN FILM | 10 ppm/°C | e3 | 70 °C | RC NETWORK | T-FILTER | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | 650 µm | GULL WING | 4.39 mm | 1.09 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | TSSOP, ROHS COMPLIANT | unknown | ||
|
VTSRC20AD390680TF
Vishay Thin Film
|
Check for Price | Yes | Transferred | 39 Ω | 68 pF | 10 % | 1 W | 8 | 8 | 8 | 20 % | 20 % | 200ppm/Cel | 1 | 70 °C | 200 ppm/°C | THIN FILM | 10 ppm/°C | e3 | 125 °C | RC NETWORK | T-FILTER | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | 650 µm | GULL WING | 4.39 mm | 1.09 mm | 6.5 mm | VISHAY THIN FILM | TSSOP, ROHS COMPLIANT | unknown |