Filter Your Search
1 - 2 of 2 results
|
VX7815-500
CUI Inc
|
$2.4290 | Yes | Yes | Active | 24 V | 15 V | 36 V | 19 V | 14.55 V | 15.45 V | 500 mA | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 7.5 W | R-PSIP-T3 | CIS, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.08 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | CUI INC | compliant | EAR99 | 8542.39.00.01 | CUI Inc. | |||
|
VX7815-500-W
CUI Inc
|
$7.6640 | Active | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | CUI INC | compliant | EAR99 | 8542.39.00.01 | CUI Inc. | 2020-02-24 |