Filter Your Search
1 - 2 of 2 results
|
VXC4-1A6-28M224
Vectron International
|
Check for Price | Yes | Yes | Transferred | 28.224 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 30 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | VECTRON INTERNATIONAL | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
VXC4-1A6-28M224
Microsemi Corporation
|
Check for Price | Yes | Transferred | 28.224 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 30 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.60 |