Filter Your Search
1 - 7 of 7 results
|
W162-09
Cypress Semiconductor
|
Check for Price | No | Transferred | 3.3 V | YES | SOP | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
W162-09GT
Cypress Semiconductor
|
Check for Price | Obsolete | 3.3 V | 150 ps | 1 | YES | SOP | 3-STATE | W162 | PLL BASED CLOCK DRIVER | 133 MHz | MUX | 8 | 150 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, SOIC-16 | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||
|
W162-09G
Cypress Semiconductor
|
Check for Price | Obsolete | 3.3 V | 150 ps | 1 | YES | SOP | 3-STATE | W162 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | MUX | 8 | 150 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, SOIC-16 | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||
|
W162-09GT
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 150 ps | 1 | YES | SOP | 3-STATE | W162 | PLL BASED CLOCK DRIVER | 133 MHz | MUX | 8 | 150 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||||||
|
W162-09G
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 150 ps | 1 | YES | SOP | 3-STATE | W162 | PLL BASED CLOCK DRIVER | 133 MHz | MUX | 8 | 150 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||||||
|
W162-09H
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 150 ps | 150 ps | 1 | YES | SSOP | 3-STATE | W162 | PLL BASED CLOCK DRIVER | 133 MHz | MUX | 8 mA | 8 | 150 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, SSOP-16 | compliant | 8542.39.00.01 | SOIC | 16 | |||
|
W162-09
Ic Works Inc
|
Check for Price | No | Transferred | 3.3 V | YES | SOP | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC WORKS INC | unknown | 8542.39.00.01 |