Filter Your Search
1 - 2 of 2 results
|
W167BH
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 160 mA | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118AA, SSOP-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
W167BHT
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | EAR99 | 8542.39.00.01 |