Filter Your Search
1 - 10 of 1,083 results
|
W2010CR-01-4994-B
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00 | 1 W | 70 °C | 4.99 MΩ | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||
|
W2010CR-01-9104-G
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | , 2010 | compliant | EAR99 | 8533.21.00.30 | 1 W | 70 °C | 9.1 MΩ | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 2 % | 200 V | ||
|
W2010CR-01-3324-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | 1 W | 70 °C | 3.32 MΩ | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 1 % | 200 V | ||
|
W2010CR-01-1494-D
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | 1 W | 70 °C | 1.49 MΩ | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||
|
W2010CR-01-7414-B
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | 1 W | 70 °C | 7.41 MΩ | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||
|
W2010CR-02-2714-B
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | 1 W | 70 °C | 2.71 MΩ | FIXED RESISTOR | 2010 | 50 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||
|
W2010CR-01-5494-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | 1 W | 70 °C | 5.49 MΩ | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 1 % | 200 V | ||
|
W2010CR-02-3304-G
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | 1 W | 70 °C | 3.3 MΩ | FIXED RESISTOR | 2010 | 50 ppm/°C | WRAPAROUND | 2 % | 200 V | ||
|
W2010CR-02-4994-B
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | 1 W | 70 °C | 4.99 MΩ | FIXED RESISTOR | 2010 | 50 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||
|
W2010CR-02-1184-D
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | THIN FILM | e0 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | 1 W | 70 °C | 1.18 MΩ | FIXED RESISTOR | 2010 | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V |