Filter Your Search
1 - 6 of 6 results
![]() |
W255H
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 10 ns | 1 | YES | SSOP | 255 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 200 MHz | STANDARD | 12 | 12 | 150 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown | |||||
![]() |
W255H
Silicon Laboratories Inc
|
Check for Price | No | No | Active | 2.5 V | 10 ns | 1 | YES | SSOP | 255 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | STANDARD | 24 | 150 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | SILICON LABORATORIES INC | SSOP | SSOP-48 | 48 | unknown | 8542.39.00.01 | |||||||||
![]() |
W255H
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 1 | YES | SSOP | 255 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 200 MHz | STANDARD | 12 mA | 12 | 12 | 150 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | unknown | 8542.39.00.01 | |||
![]() |
W255HT
Silicon Laboratories Inc
|
Check for Price | No | No | Transferred | 2.5 V | 10 ns | 1 | YES | SSOP | 255 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | STANDARD | 24 | 150 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | SPECTRALINEAR INC | SSOP | SSOP-48 | 48 | unknown | 8542.39.00.01 | |||||||||
![]() |
W255HT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 1 | YES | SSOP | 255 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 200 MHz | STANDARD | 12 mA | 12 | 12 | 150 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | unknown | 8542.39.00.01 | |||
![]() |
W255HT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 10 ns | 1 | YES | SSOP | 255 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 200 MHz | STANDARD | 12 | 12 | 150 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown |