Filter Your Search
1 - 1 of 1 results
|
W29GL256SH9B
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 64K | 16MX16 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 16 words | PARALLEL | 3 V | YES | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | WINBOND ELECTRONICS CORP | LFBGA-64 | compliant | EAR99 | 8542.32.00.51 |