Filter Your Search
1 - 4 of 4 results
|
W320-03XT
Cypress Semiconductor
|
Check for Price | No | Transferred | 14.3182 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, MO-153, TSSOP2-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
W320-03X
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 14.3182 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 70 °C | 260 | 20 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, MO-153, TSSOP2-56 | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
W320-03X
Silicon Laboratories Inc
|
Check for Price | No | Active | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.99 mm | SPECTRALINEAR INC | TSSOP | 6 X 12 MM, MO-153, TSSOP2-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
W320-03XT
Silicon Laboratories Inc
|
Check for Price | Active | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.99 mm | SILICON LABORATORIES INC | TSSOP | TSSOP, | 56 | unknown | EAR99 | 8542.39.00.01 |