Filter Your Search
1 - 4 of 4 results
|
W42C31-04G
Rochester Electronics LLC
|
Check for Price | No | Active | 30 MHz | 69.006 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | |||||||
|
W42C31-04G
Ic Works Inc
|
Check for Price | No | Transferred | YES | 5 V | 32 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC WORKS INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
W42C31-04G
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 69.006 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
W42C31-04GT
Cypress Semiconductor
|
Check for Price | Obsolete | 30 MHz | 69.006 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |