Filter Your Search
1 - 4 of 4 results
|
W42C31-09G
Ic Works Inc
|
Check for Price | No | Obsolete | 50 MHz | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 45 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | IC WORKS INC | SOIC-8 | unknown | ||||||||||
|
W42C31-09G
Rochester Electronics LLC
|
Check for Price | No | Active | 55 MHz | 55 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, PLASTIC, SOIC-8 | unknown | SOIC | 8 | |||||||
|
W42C31-09GT
Cypress Semiconductor
|
Check for Price | Obsolete | 55 MHz | 55 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||||||
|
W42C31-09G
Cypress Semiconductor
|
Check for Price | No | Obsolete | 55 MHz | 55 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 45 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 |