Filter Your Search
1 - 2 of 2 results
|
W541L201
Winbond Electronics Corp
|
Check for Price | Transferred | 4 | 4 MHz | 4 MHz | 12 | NO | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 1.8 V | 1.2 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 22.86 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 18 | unknown | 8542.31.00.01 | ||
|
W541L201
Nuvoton Technology Corp
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 12 | NO | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 1.8 V | 1.2 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 22.86 mm | NUVOTON TECHNOLOGY CORP | DIP | DIP, | 18 | compliant | 8542.31.00.01 |