Filter Your Search
1 - 1 of 1 results
|
W631GU8NB12I
Winbond Electronics Corp
|
Check for Price | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 1.35 V | 20 ns | 800 MHz | MULTI BANK PAGE BURST | DDR3L DRAM | COMMON | 8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 8 | 40 mA | 195 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B78 | 95 °C | -40 °C | 78 | PLASTIC/EPOXY | VFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 10.5 mm | 8 mm | WINBOND ELECTRONICS CORP | compliant | Winbond |