Filter Your Search
1 - 2 of 2 results
|
W77C032A40FL
Nuvoton Technology Corp
|
$8.3648 | Yes | Yes | Active | 8 | 40 MHz | 1024 | 8051 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | QFP | QFP, QFP44,.52SQ,32 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
W77C032A40FL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 1024 | 8051 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | QFP, QFP44,.52SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |