Filter Your Search
1 - 1 of 1 results
|
W78C32BP-40
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 40 MHz | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | WINBOND ELECTRONICS CORP | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 3A991.A.2 | 8542.31.00.01 |