Filter Your Search
1 - 10 of 57 results
|
W78E052DLG
Nuvoton Technology Corp
|
$1.0605 | Yes | Active | 8 | 40 MHz | 8192 | 256 | 256 | 8052 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 10 MHZ AT 2.4V | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | FLASH | 16 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Nuvoton | ||
|
W78E051DLG
Nuvoton Technology Corp
|
$1.1603 | Yes | Active | 8 | 40 MHz | 4096 | 256 | 8051 | 8 | 16 | 40 MHz | 36 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
W78E052DFG
Nuvoton Technology Corp
|
$1.2120 | Yes | Active | 8 | 40 MHz | 8192 | 256 | 256 | 8052 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 10 MHZ AT 2.4V | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | FLASH | 16 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | QFP, QFP44,.52SQ,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Nuvoton | ||
|
W78E052DPG
Nuvoton Technology Corp
|
$1.2120 | Yes | Active | 8 | 40 MHz | 8192 | 256 | 256 | 8052 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 10 MHZ AT 2.4V | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | FLASH | 16 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.59 mm | 16.59 mm | NUVOTON TECHNOLOGY CORP | LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Nuvoton | ||
|
W78E052DDG
Nuvoton Technology Corp
|
$1.2322 | Yes | Active | 8 | 40 MHz | 8192 | 256 | 256 | 8052 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 10 MHZ AT 2.4V | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | FLASH | 16 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 15.24 mm | 52.2 mm | NUVOTON TECHNOLOGY CORP | DIP, DIP40,.6 | compliant | 3A991.A.2 | 8542.31.00.01 | Nuvoton | ||
|
W78E051DPG
Nuvoton Technology Corp
|
$1.3260 | Yes | Active | 8 | 40 MHz | 4096 | 256 | 8051 | 8 | 16 | 40 MHz | 36 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | NUVOTON TECHNOLOGY CORP | QCCJ, LDCC44,.7SQ | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
W78E051DFG
Nuvoton Technology Corp
|
$1.3260 | Yes | Active | 8 | 40 MHz | 4096 | 256 | 8051 | 8 | 16 | 40 MHz | 36 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | QFP, QFP44,.52SQ,32 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
W78E051DDG
Nuvoton Technology Corp
|
$1.3464 | Yes | Active | 8 | 40 MHz | 4096 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.2 mm | NUVOTON TECHNOLOGY CORP | DIP, DIP40,.6 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
W78E054DLG
Nuvoton Technology Corp
|
$1.3787 | Yes | Active | 8 | 40 MHz | 16384 | 256 | 256 | 8052 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 10 MHZ AT 2.4V | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | FLASH | 16 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
W78E054DFG
Nuvoton Technology Corp
|
$1.5756 | Yes | Active | 8 | 40 MHz | 16384 | 256 | 256 | 8052 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 10 MHZ AT 2.4V | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | FLASH | 16 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | QFP, QFP44,.52SQ,32 | compliant | 3A991.A.2 | 8542.31.00.01 |