Filter Your Search
1 - 1 of 1 results
|
W89C940F
Winbond Electronics Corp
|
Check for Price | Obsolete | PC-AT | 32 | 32 | 33 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ; BIPH-LEVEL (MANCHESTER) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.074 mm | 14 mm | 20 mm | WINBOND ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 |