Filter Your Search
1 - 2 of 2 results
![]() |
W921E843
Winbond Electronics Corp
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 34 | NO | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | NO | EEPROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||
![]() |
W921E843A
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 4 | 4 MHz | 4 MHz | 34 | NO | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | OTPROM | 5.5 V | 2.8 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 |