Filter Your Search
1 - 1 of 1 results
|
WB0603TR26SG
Cal-Chip Electronics
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 260 nH | 2 Ω | 2 % | YES | 100 MHz | 200 mA | 1 GHz | Ceramic | 25 | 0603 | RF INDUCTOR | 1 | NO | e3 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant |