Filter Your Search
1 - 1 of 1 results
|
WB1008T100SJ
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 9 Ω | 5 % | YES | 2.52 MHz | 150 mA | 20 MHz | Ceramic | 15 | 1008 | RF COIL | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.79 mm | 2 mm | CAL-CHIP ELECTRONICS INC | 1008 | compliant | EAR99 | 8504.50.80.00 |