Filter Your Search
1 - 1 of 1 results
|
WB1008T82NSJ
Cal-Chip Electronics
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 220 mΩ | 5 % | YES | 50 MHz | 1 A | 1 GHz | Ceramic | 60 | 1008 | RF INDUCTOR | 1 | NO | e3 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.02 mm | 2.79 mm | 2 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant |