Filter Your Search
1 - 1 of 1 results
|
WBC1-1TLC
Coilcraft Inc
|
$7.4267 | Yes | Yes | Active | 250 mW | 300 V | 250 mA | 75 mΩ | 9.5 µH | 250 kHz | 750 MHz | 0.58 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | ISOLATION | 750 MHz | 250 kHz | 1 | 1 | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN SILVER COPPER | 3.05 mm | 4.45 mm | 4.19 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |