Filter Your Search
1 - 4 of 4 results
|
WC26SMD-32.768KHZ-T
MMD
|
Check for Price | Transferred | 32.768 kHz | 20 ppm | 0.0122 % | 5 PPM/YEAR | 50 kΩ | 12.5 pF | L6.5XB2.95XH2.55 (mm)/L0.256XB0.116XH0.1 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR; 13 INCH | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN COPPER | L6.5XB2.95XH2.55 (mm)/L0.256XB0.116XH0.1 (inch) | MMD COMPONENTS | compliant | 8541.60.00.10 | ||
|
WC26SMD-32.768KHZ-6T
MMD
|
Check for Price | Transferred | 32.768 kHz | 20 ppm | 0.0122 % | 5 PPM/YEAR | 50 kΩ | 6 pF | L6.5XB2.95XH2.55 (mm)/L0.256XB0.116XH0.1 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR; 13 INCH | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN COPPER | L6.5XB2.95XH2.55 (mm)/L0.256XB0.116XH0.1 (inch) | MMD COMPONENTS | compliant | 8541.60.00.10 | ||
|
WC26SMD-32.768KHZ
MMD
|
Check for Price | Transferred | 32.768 kHz | 20 ppm | 0.0122 % | 5 PPM/YEAR | 50 kΩ | 12.5 pF | L6.5XB2.95XH2.55 (mm)/L0.256XB0.116XH0.1 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN COPPER | L6.5XB2.95XH2.55 (mm)/L0.256XB0.116XH0.1 (inch) | MMD COMPONENTS | compliant | 8541.60.00.10 | |||
|
WC26SMD-32.768KHZ-6
MMD
|
Check for Price | Transferred | 32.768 kHz | 20 ppm | 0.0122 % | 5 PPM/YEAR | 50 kΩ | 6 pF | L6.5XB2.95XH2.55 (mm)/L0.256XB0.116XH0.1 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN COPPER | L6.5XB2.95XH2.55 (mm)/L0.256XB0.116XH0.1 (inch) | MMD COMPONENTS | compliant | 8541.60.00.10 |