Filter Your Search
1 - 1 of 1 results
|
WCLA3225V1-100-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 390 mΩ | 10 % | YES | 2.52 MHz | 570 mA | 25 MHz | FERRITE | 10 | 1411 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 3.6 mm | 2.8 mm | EATON CORP | CHIP | compliant | Eaton |