Filter Your Search
1 - 3 of 3 results
|
WL800/KG/TP1R
Microsemi Corporation
|
Check for Price | No | Transferred | YES | PLL FREQUENCY SYNTHESIZER | 1 | 50 mA | 3.6 V | 2.7 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MITEL SEMICONDUCTOR | QFP | QFP, TQFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | |||||
|
WL800/KG/TP1R
Dynex Semiconductor
|
Check for Price | No | Obsolete | YES | PLL FREQUENCY SYNTHESIZER | 50 mA | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFP, TQFP32,.35SQ,32 | unknown | 8542.39.00.01 | ||||||||||
|
WL800/KG/TP1R
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | YES | PLL FREQUENCY SYNTHESIZER | 1 | 50 mA | 3.6 V | 2.7 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | ZARLINK SEMICONDUCTOR INC | TQFP, TQFP32,.35SQ,32 | unknown | 8542.39.00.01 |