Filter Your Search
1 - 9 of 9 results
|
WM8718GEFL/RV
Cirrus Logic
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | CIRRUS LOGIC INC | HVQCCN, | compliant | 8542.39.00.01 | ||||||||
|
WM8718EDS
Cirrus Logic
|
Check for Price | No | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G20 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CIRRUS LOGIC INC | SSOP, | compliant | 8542.39.00.01 | ||||||||
|
WM8718SEDS
Cirrus Logic
|
Check for Price | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G20 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CIRRUS LOGIC INC | SSOP, | compliant | 8542.39.00.01 | ||||||||
|
WM8718SEDS/RV
Cirrus Logic
|
Check for Price | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CIRRUS LOGIC INC | 7.20 X 5.30 MM, 1.75 MM HEIGHT, LEAD FREE, MO-150AE, SSOP-20 | compliant | 8542.39.00.01 | ||||||||
|
WM8718SEDS/R
Cirrus Logic
|
Check for Price | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G20 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CIRRUS LOGIC INC | SSOP, | compliant | 8542.39.00.01 | ||||||||
|
WM8718EDS/R
Cirrus Logic
|
Check for Price | No | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 3 V | OTHER | R-PDSO-G20 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CIRRUS LOGIC INC | SSOP, | compliant | 8542.39.00.01 | ||||||||
|
WM8718SEDS/V
Cirrus Logic
|
Check for Price | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CIRRUS LOGIC INC | SSOP, | compliant | 8542.39.00.01 | ||||||||
|
WM8718SEDS/RV
Wolfson Microelectronics
|
Check for Price | Yes | Transferred | SSOP | CMOS | 2 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | WOLFSON MICROELECTRONICS LTD | unknown | WOLFSON MICROELECTRONICS | D/A CONVERTER | 2'S COMPLEMENT | 24 | |||||||||||
|
WM8718GEFL/V
Cirrus Logic
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | CIRRUS LOGIC INC | HVQCCN, | compliant | 8542.39.00.01 |