Parametric results for: WP02R24D15E under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: wp02r24d15e
Select parts from the table below to compare.
Compare
Compare
WP02R24D15E
C&D Technologies Inc
Check for Price Obsolete 24 V 15 V 36 V 18 V 14.25 V 15.75 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 2 W R-PDIP-P12 Not Qualified 85 °C -40 °C 12 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 15.24 mm 32.26 mm 10.414 mm C&D TECHNOLOGIES INC DIP DIP-24/12 24/12 unknown EAR99
WP02R24D15E/H
C&D Technologies Inc
Check for Price Obsolete 24 V 15 V 36 V 18 V 14.25 V 15.75 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 2 W R-PDIP-P12 Not Qualified 85 °C -40 °C 12 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 15.24 mm 32.26 mm 10.414 mm C&D TECHNOLOGIES INC DIP, unknown EAR99
WP02R24D15E
Power Convertibles Corporation
Check for Price Transferred 24 V 15 V 36 V 18 V 14.25 V 15.75 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 1 % 1 CURRENT HYBRID INDUSTRIAL 2 W R-PDIP-T12 Not Qualified 85 °C -40 °C 12 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL POWER CONVERTIBLES DIP-12 unknown