Filter Your Search
1 - 10 of 20 results
|
WR08X335JT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | 125 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||
|
WR08X335JGR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.3 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 150 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | SMT, 0805 | 8533.21.00.30 | |||||
|
WR08X335JTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.3 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
WR08X335JGL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.3 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
WR08X335JTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.3 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||
|
WR08X335JTLV
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.3 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | SMT, 0805 | 8533.21.00.30 | ||||
|
WR08X335JQ
Walsin Technology Corporation
|
Check for Price | No | Obsolete | 3.3 MΩ | 5 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WR08X(J TOL) | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 10 Inch | Tin/Lead (Sn/Pb) | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | unknown | EAR99 | |||||||||||||
|
WR08X335JBLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WR08 | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||
|
WR08X335JQLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.3 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | , 0805 | 8533.21.00.30 | ||||
|
WR08X335J
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 MΩ | 5 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | WR08(J TOL) | 100 V | 125 °C | -55 °C | Chip | 2 | Bulk | 500 µm | 2 mm | 1.25 mm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 |