Filter Your Search
1 - 1 of 1 results
|
WRB2403LT-1W6
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 24 V | 3.3 V | 36 V | 18 V | 3.201 V | 3.399 V | 500 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-G6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | GWDIP6/16,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 23.86 mm | 8.25 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SOP, GWDIP6/16,.7 | unknown | EAR99 |