Filter Your Search
1 - 1 of 1 results
|
WRB2412S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.64 V | 12.36 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | INDUSTRIAL | 996 mW | R-PSMA-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP7/8,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP7/8,.1 | unknown | EAR99 |