Filter Your Search
1 - 1 of 1 results
|
WRF2405P-3WR2
MORNSUN
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.85 V | 5.15 V | 600 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.5 % | 0.5 % | 1 | OUTPUT SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P10 | Not Qualified | CE, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP10/24,.6 | unknown | EAR99 |