Filter Your Search
1 - 1 of 1 results
|
WRFI0805-S-36NKT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 270 mΩ | 10 % | YES | 250 MHz | 500 mA | 1.7 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 1.9 mm | 1.27 mm | VENKEL LTD | CHIP | unknown |