Parametric results for: WRFI1008-S-24NJT under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wrfi1008s24njt
Select parts from the table below to compare.
Compare
Compare
WRFI1008-S-24NJT
VENKEL LTD
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 24 nH 130 mΩ 5 % YES 50 MHz 1 A 1.9 GHz CERAMIC 55 1008 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 350MHZ e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 2.13 mm 2.54 mm 2.03 mm VENKEL LTD CHIP unknown EAR99 8504.50.80.00