Filter Your Search
1 - 1 of 1 results
|
WRFI1008-S-36NJT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 150 mΩ | 5 % | YES | 50 MHz | 1 A | 1.6 GHz | CERAMIC | 60 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 350MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.13 mm | 2.54 mm | 2.03 mm | VENKEL LTD | CHIP | unknown | EAR99 | 8504.50.80.00 |