Filter Your Search
1 - 1 of 1 results
|
WRFI1008-S-R47KT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.19 Ω | 10 % | YES | 25 MHz | 470 mA | 450 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.13 mm | 2.54 mm | 2.03 mm | VENKEL LTD | CHIP | unknown | EAR99 | 8504.50.80.00 |