Filter Your Search
1 - 4 of 4 results
|
WUVT1-525
TE Connectivity
|
$1,768.3848 | No | No | Active | 5 A | 120 V | 5 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | 525 V | 5A@120VAC | -40 °C | 70 °C | AC | PANEL MOUNT | 1 FORM B | NO | SOLDER/QUICK CONNECT | 107.95 X 114.3 X 96.7 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||
|
WUVT-1525
TE Connectivity
|
Check for Price | Active | 5 A | 120 V | 28 V | 5 A | MOMENTARY | POWER/SIGNAL RELAY | WUVT | COIL RELEASE VOLTAGE (AC): 367.5 V, WILMAR | 525 V | 5A@120VAC | 5A@28VDC | -40 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SCREW | 92.08 mm | 76.2 mm | 107.95 mm | 107.95mm X 92.08mm X 76.2mm | TE CONNECTIVITY LTD | unknown | ||||||||||
|
WUVT-1525A
TE Connectivity
|
Check for Price | Active | 5 A | 120 V | 28 V | 5 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | COIL RELEASE VOLTAGE (AC): 367.5 V, WILMAR | 525 V | 5A@120VAC | 5A@28VDC | -40 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SCREW | 92.08 mm | 76.2 mm | 107.95 mm | 107.95mm X 92.08mm X 76.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
WUVT-1525B
TE Connectivity
|
Check for Price | Active | 5 A | 120 V | 28 V | 5 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | COIL RELEASE VOLTAGE (AC): 367.5 V, WILMAR | 525 V | 5A@120VAC | 5A@28VDC | -40 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SCREW | 92.08 mm | 76.2 mm | 107.95 mm | 107.95mm X 92.08mm X 76.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |