Parametric results for: WUVT1-575 under Power/Signal Relays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: wuvt1575
Select parts from the table below to compare.
Compare
Compare
WUVT1-575
TE Connectivity
$1,768.3848 No No Active 5 A 120 V 5 A SPST MOMENTARY POWER/SIGNAL RELAY AC 575 V 5A@120VAC -40 °C 70 °C AC PANEL MOUNT 1 FORM B NO SOLDER/QUICK CONNECT 107.95 X 114.3 X 96.7 TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
WUVT-1575B
TE Connectivity
Check for Price Active 5 A 120 V 28 V 5 A DPST MOMENTARY POWER/SIGNAL RELAY COIL RELEASE VOLTAGE (AC): 402.5 V, WILMAR 575 V 5A@120VAC 5A@28VDC -40 °C 70 °C AC/DC PANEL MOUNT NO SCREW 92.08 mm 76.2 mm 107.95 mm 107.95mm X 92.08mm X 76.2mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20
WUVT-1575A
TE Connectivity
Check for Price Active 5 A 120 V 28 V 5 A DPST MOMENTARY POWER/SIGNAL RELAY COIL RELEASE VOLTAGE (AC): 402.5 V, WILMAR 575 V 5A@120VAC 5A@28VDC -40 °C 70 °C AC/DC PANEL MOUNT NO SCREW 92.08 mm 76.2 mm 107.95 mm 107.95mm X 92.08mm X 76.2mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20
WUVT-1575
TE Connectivity
Check for Price Active 5 A 120 V 28 V 5 A MOMENTARY POWER/SIGNAL RELAY WUVT COIL RELEASE VOLTAGE (AC): 402.5 V, WILMAR 575 V 5A@120VAC 5A@28VDC -40 °C 70 °C AC/DC PANEL MOUNT NO SCREW 92.08 mm 76.2 mm 107.95 mm 107.95mm X 92.08mm X 76.2mm TE CONNECTIVITY LTD unknown