Filter Your Search
1 - 10 of 30 results
|
X-10GM2-B
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 10A@125VDC | 3.14 N | 6 mm | -25 °C | 80 °C | PANEL MOUNT | 4 mm | IP00 | NO | SCREW | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
X-10GW21
OMRON Corporation
|
Check for Price | No | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE LEVER | 10A@125VDC | -25 °C | 80 °C | PANEL MOUNT | IP00 | NO | SOLDER | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||
|
X-10G-B
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10A@125VDC | 5 N | 900 µm | -25 °C | 80 °C | PANEL MOUNT | 1.03 mm | IP00 | NO | SCREW | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
X-10G
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10A@125VDC | -25 °C | 80 °C | PANEL MOUNT | IP00 | NO | SOLDER | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||
|
X-10GD-B
OMRON Corporation
|
Check for Price | No | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT SPRING PLUNGER | 10A@125VDC | 5 N | 900 µm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP00 | NO | SCREW | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
X-10GQ
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 10A@125VDC | -25 °C | 80 °C | PANEL MOUNT | IP00 | NO | SOLDER | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||
|
X-10GW22
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@125VDC | -25 °C | 80 °C | PANEL MOUNT | IP00 | NO | SOLDER | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||
|
X-10GQ-B
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 10A@125VDC | 5 N | 900 µm | -25 °C | 80 °C | PANEL MOUNT | 6.4 mm | IP00 | NO | SCREW | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
X-10GQ22-B
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | 10A@125VDC | 5 N | 900 µm | -25 °C | 80 °C | PANEL MOUNT | 4.5 mm | IP00 | NO | SCREW | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
X-10GS
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SLIM SPRING PLUNGER | 10A@125VDC | -25 °C | 80 °C | PANEL MOUNT | IP00 | NO | SOLDER | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |