Filter Your Search
1 - 2 of 2 results
|
X-10GW22
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@125VDC | -25 °C | 80 °C | PANEL MOUNT | IP00 | NO | SOLDER | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||
|
X-10GW22-B
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@125VDC | 2.16 N | 5.7 mm | -25 °C | 80 °C | PANEL MOUNT | 2.4 mm | IP00 | NO | SCREW | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |