Filter Your Search
1 - 10 of 17 results
|
X1202S8I-2.7A
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 3.6 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||
|
X1202S8I-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 3.6 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||
|
X1202S8I-4.5A
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||
|
X1202V8-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 3.6 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | |||
|
X1202V8-2.7A
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 3.6 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | |||
|
X1202S8
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||
|
X1202S8I
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||
|
X1202S8-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 3.6 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||
|
X1202V8
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | |||
|
X1202V8-4.5A
Xicor Inc
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown |