Filter Your Search
1 - 6 of 6 results
|
X1G003621007414
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4.5 ns | 6 mA | 3.63 V | 2.7 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003621007400
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4.5 ns | 6 mA | 3.63 V | 2.7 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.7mm | SEIKO EPSON CORP | compliant | Clock | ||
|
X1G003621007415
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4.5 ns | 6 mA | 3.63 V | 2.7 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003621007411
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4.5 ns | 6 mA | 3.63 V | 2.7 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003621007401
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4.5 ns | 6 mA | 3.63 V | 2.7 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003621007412
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4.5 ns | 6 mA | 3.63 V | 2.7 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock |