Filter Your Search
1 - 6 of 6 results
|
X1G003641003014
Seiko Epson Corporation
|
Check for Price | Obsolete | 37.4 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641003015
Seiko Epson Corporation
|
Check for Price | Obsolete | 37.4 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641003000
Seiko Epson Corporation
|
Check for Price | Obsolete | 37.4 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641003011
Seiko Epson Corporation
|
Check for Price | Obsolete | 37.4 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641003012
Seiko Epson Corporation
|
Check for Price | Obsolete | 37.4 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641003001
Seiko Epson Corporation
|
Check for Price | Obsolete | 37.4 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 4.5 ns | NO | 4.5 ns | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock |