Parametric results for: X1G0039510001 SG-210SEH 1... under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: x1g0039510001
Select parts from the table below to compare.
Compare
Compare
X1G003951000101
Seiko Epson Corporation
Check for Price Obsolete 125 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TAPE 3 ns NO 3 ns 1.89 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.8mm SEIKO EPSON CORP unknown Clock
X1G003951000112
Seiko Epson Corporation
Check for Price Obsolete 125 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 1.89 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.8mm SEIKO EPSON CORP unknown Clock
X1G003951000114
Seiko Epson Corporation
Check for Price Obsolete 125 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 1.89 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.8mm SEIKO EPSON CORP unknown Clock
X1G003951000115
Seiko Epson Corporation
Check for Price Obsolete 125 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 1.89 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.8mm SEIKO EPSON CORP unknown Clock
X1G003951000100
Seiko Epson Corporation
Check for Price Obsolete 125 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 1.89 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.8mm SEIKO EPSON CORP unknown Clock
X1G003951000111
Seiko Epson Corporation
Check for Price Obsolete 125 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 1.89 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.8mm SEIKO EPSON CORP unknown Clock