Filter Your Search
1 - 2 of 2 results
|
X20-100/C
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 100 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.2 % | 0.3 % | 1 | 1 | 101 V | 99 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||
|
X20-100/C/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 100 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.2 % | 0.3 % | 1 | 1 | 101 V | 99 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 |