Filter Your Search
1 - 10 of 16 results
|
X20-100/C
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 100 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.2 % | 0.3 % | 1 | 1 | 101 V | 99 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||||||||||||||
|
X20-100/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 100 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 9 V | 0.2 % | 0.3 % | 1 | 1 | 101 V | 99 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||||||||||||||
|
X20-100
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 100 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 9 V | 0.2 % | 0.3 % | 1 | 1 | 101 V | 99 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||||||||||||||
|
X20100B1N1-S
Microsemi Corporation
|
Check for Price | No | No | Transferred | NO | R-XXMA-X | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | compliant | EAR99 | R-XXMA-X | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 4 | 1 | |||||||||||||||||||||||||||||
|
X20-100/100/B/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 100 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Also has Output Voltage 2 =100V | 82 % | 60 V | 20 V | 0.2 % | 0.3 % | 1 | 2 | 101 V | 99 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P7 | UL | 85 °C | -45 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | |||||||||||||
|
X20-100/100/C/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 100 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Also has Output Voltage 2 =100V | 82 % | 72 V | 36 V | 0.2 % | 0.3 % | 1 | 2 | 101 V | 99 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P7 | UL | 85 °C | -45 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | |||||||||||||
|
X20-100/C/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 100 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.2 % | 0.3 % | 1 | 1 | 101 V | 99 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||||||||||||||
|
X20100Z1N1-S
Microsemi Corporation
|
Check for Price | No | No | Transferred | NO | R-XXMA-X | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | compliant | EAR99 | R-XXMA-X | BRIDGE, 6 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 6 | 3 | |||||||||||||||||||||||||||||
|
X20100Z1B1-S
Microsemi Corporation
|
Check for Price | No | No | Transferred | NO | R-XXMA-X | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | compliant | EAR99 | R-XXMA-X | BRIDGE, 6 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 6 | 3 | |||||||||||||||||||||||||||||
|
X20-100/100
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 100 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Also has Output Voltage 2 =100V | 82 % | 36 V | 9 V | 0.2 % | 0.3 % | 1 | 2 | 101 V | 99 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P7 | UL | 85 °C | -45 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 |