Filter Your Search
1 - 10 of 1,336 results
|
EDK226M004A9BAA
KEMET Corporation
|
$0.1072 | Yes | Active | 22 µF | 4 V | 19 mA | 20 % | 2217 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 5.4 mm | 5.5 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2217 | compliant | EAR99 | KEMET | ||||||||||||
|
EDK225M025A9BAA
KEMET Corporation
|
$0.1205 | Yes | Active | 2.2 µF | 25 V | 14 mA | 20 % | 2217 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 5.4 mm | 5.5 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2217 | compliant | EAR99 | KEMET | ||||||||||||
|
EDK156M010A9BAA
KEMET Corporation
|
$0.1205 | Yes | Active | 15 µF | 10 V | 23 mA | 20 % | 2217 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 5.4 mm | 5.5 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2217 | compliant | EAR99 | KEMET | ||||||||||||
|
CA025M4R70REB-0405
YAGEO Corporation
|
$0.1227 | Yes | Yes | Obsolete | 4.7 µF | 25 V | 22 mA | 20 % | 2217 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CA | 3 µA | CA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 5.4 mm | 5.5 mm | 4.3 mm | YAGEO CORP | , 2217 | compliant | EAR99 | |||||||||
|
EEV335M035A9BAA
KEMET Corporation
|
$0.1460 | Yes | Active | 3.3 µF | 35 V | 90 mA | 20 % | 2217 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 5.4 mm | 5.5 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2217 | compliant | EAR99 | KEMET | ||||||||||||||||||
|
AFK106M25B12T-F
Cornell Dubilier Electronics Inc
|
$0.1720 | Yes | Yes | Active | 10 µF | 25 V | 67.5 mA | 20 % | 2217 | 1.35 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 | ||||
|
AVS475M35B12T-F
Cornell Dubilier Electronics Inc
|
$0.1725 | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 22 mA | 20 % | 2217 | 42.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 | |||||
|
AVS106M16B12T-F
Cornell Dubilier Electronics Inc
|
$0.1725 | Yes | Yes | Not Recommended | 10 µF | 16 V | 28 mA | 20 % | 2217 | 26.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 | |||||
|
AVS105M50B12T-F
Cornell Dubilier Electronics Inc
|
$0.1725 | Yes | Yes | Not Recommended | 1 µF | 50 V | 10 mA | 20 % | 2217 | 199 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 | |||||
|
AHA225M50B12T-F
Cornell Dubilier Electronics Inc
|
$0.1762 | Yes | Yes | Not Recommended | 2.2 µF | 50 V | 16 mA | 20 % | 2217 | 90.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | Cornell Dubilier | 8532.22.00.20 |