Parametric results for: X4003S8I under Power Management Circuits

Filter Your Search

1 - 10 of 20 results

|
-
-
Manufacturer Part Number: x4003s8i
Select parts from the table below to compare.
Compare
Compare
X4003S8I-4.5A
Xicor Inc
Check for Price No Transferred 5 V 4.5 V 5.5 V 3 mA 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X4003S8IZ-4.5A
Intersil Corporation
Check for Price Yes Obsolete 5 V 4.5 V 5.5 V 3 mA +4.62V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP 0.150 INCH, ROHS COMPLIANT, SOIC-8 compliant MSOP, SOIC 8, 8 EAR99 8542.39.00.01
X4003S8I-2.7A
Xicor Inc
Check for Price No Transferred 5 V 2.7 V 5.5 V 3 mA 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X4003S8I-4.5A
Renesas Electronics Corporation
Check for Price Obsolete VOLTAGE SUPERVISOR/RESET IC e3 Matte Tin (Sn) - annealed RENESAS ELECTRONICS CORP , compliant EAR99 8542.39.00.01
X4003S8I-2.7
Xicor Inc
Check for Price No Transferred 5 V 2.7 V 5.5 V 3 mA 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X4003S8I-2.7A
Intersil Corporation
Check for Price No Obsolete 5 V 2.7 V 5.5 V 3 mA +2.92V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOP, SOP8,.25 not_compliant SOIC 8 EAR99 8542.39.00.01
X4003S8IZ-2.7A
Intersil Corporation
Check for Price Yes Obsolete 5 V 2.7 V 5.5 V 3 mA +2.92V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOP, SOP8,.25 compliant MSOP, SOIC 8, 8 EAR99 8542.39.00.01
X4003S8I
Xicor Inc
Check for Price No Transferred 5 V 4.5 V 5.5 V 3 mA 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm XICOR INC PLASTIC, SOIC-8 unknown
X4003S8IZ-2.7
Intersil Corporation
Check for Price Yes Obsolete 5 V 2.7 V 5.5 V 3 mA +2.62V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOP, SOP8,.25 compliant MSOP, SOIC 8, 8 EAR99 8542.39.00.01
X4003S8IZ-4.5A
Renesas Electronics Corporation
Check for Price Yes Obsolete VOLTAGE SUPERVISOR/RESET IC e3 MATTE TIN RENESAS ELECTRONICS CORP , compliant EAR99 8542.39.00.01