Filter Your Search
1 - 10 of 140 results
|
X4283S8Z-4.5A
Renesas Electronics Corporation
|
Check for Price | Obsolete | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | 1 | CMOS | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | 1.27 mm | 4.9022 mm | 1.7272 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | YES | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G8 | 1 | PLASTIC/EPOXY | SOP8,.25 | NOT SPECIFIED | 3 mA | 5.5 V | 4.5 V | 5 V | GULL WING | DUAL | 4.62 | NOT SPECIFIED | |||||||||||||||||||
|
X428.39-10-63
ASC Capacitors
|
Check for Price | Yes | Obsolete | 390 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X428 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ASC CAPACITORS | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||||||||||||||||||
|
X4283S8Z-2.7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 | CMOS | e3 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | YES | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G8 | 1 | PLASTIC/EPOXY | SOP8,.25 | 5.5 V | 2.7 V | 5 V | GULL WING | DUAL | +2.62V | SOIC | 8 | Not Qualified | COMMERCIAL | ||||||||||||||||
|
X4283S8Z-2.7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 | CMOS | e3 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | YES | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G8 | 1 | PLASTIC/EPOXY | SOP8,.25 | 5.5 V | 2.7 V | 5 V | GULL WING | DUAL | +2.92V | SOIC | 8 | Not Qualified | COMMERCIAL | ||||||||||||||||
|
X4283.3-1-63
ASC Capacitors
|
Check for Price | Yes | Obsolete | 3.3 µF | 63 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X428 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ASC CAPACITORS | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||||||||||||||||||
|
X428.33-2-63
ASC Capacitors
|
Check for Price | Yes | Obsolete | 330 nF | 63 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X428 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ASC CAPACITORS | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||||||||||||||||||
|
X428.33-2-250
ASC Capacitors
|
Check for Price | Yes | Obsolete | 330 nF | 250 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X428 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ASC CAPACITORS | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||||||||||||||||||
|
X4283S8IZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | 1 | CMOS | 85 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | 1.27 mm | 4.9022 mm | 1.7272 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | YES | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G8 | 1 | PLASTIC/EPOXY | SOP8,.25 | NOT SPECIFIED | 3 mA | 5.5 V | 4.5 V | 5 V | GULL WING | DUAL | 4.38 | NOT SPECIFIED | ||||||||||||||||||
|
X4283V8I-2.7A
Intersil Corporation
|
Check for Price | No | Transferred | 1 | CMOS | e0 | 85 °C | -40 °C | 8 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | 650 µm | 4.4 mm | 1.2 mm | 3 mm | INTERSIL CORP | PLASTIC, TSSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G8 | 1 | PLASTIC/EPOXY | 5.5 V | 2.7 V | 5 V | GULL WING | DUAL | SOIC | 8 | Not Qualified | INDUSTRIAL | |||||||||||||||||
|
X4283V8I-2.7A
Xicor Inc
|
Check for Price | No | Transferred | 1 | CMOS | e0 | 85 °C | -40 °C | 8 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | 650 µm | 4.4 mm | 1.2 mm | 3 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G8 | 1 | PLASTIC/EPOXY | 5.5 V | 2.7 V | 5 V | GULL WING | DUAL | Not Qualified | INDUSTRIAL |