Filter Your Search
1 - 4 of 4 results
|
X51638P-4.5A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
X51638P-4.5A
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||||
|
X51638P
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.03 mm | 4.32 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||
|
X51638P
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.03 mm | 4.32 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |